Part Details for 6TPB68M by Panasonic Electronic Components
Results Overview of 6TPB68M by Panasonic Electronic Components
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6TPB68M Information
6TPB68M by Panasonic Electronic Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 6TPB68M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
89Y2763
|
Newark | Cap, 68Μf, 6.3V, 20%, Capacitance:68Μf, Voltage Rating:6.3V, Product Range:Poscap Tpb Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.07Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Panasonic 6TPB68M RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4 |
|
$0.7830 / $1.2500 | Buy Now |
|
DISTI #
98W0972
|
Newark | Tantalum Capacitor, 68Uf, 6.3V, 20%, 1411, Full Reel, Capacitance:68Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B2, Esr:0.07Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Panasonic 6TPB68M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.5220 / $0.5990 | Buy Now |
|
DISTI #
P16241CT-ND
|
DigiKey | CAP TANT POLY 68UF 6.3V 1411 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5536 In Stock |
|
$0.4487 / $1.3500 | Buy Now |
|
DISTI #
6TPB68M
|
Avnet Americas | - Tape and Reel (Alt: 6TPB68M) COO: Indonesia RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3816 / $0.4162 | Buy Now |
|
DISTI #
667-6TPB68M
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 68uF ESR 70mohm RoHS: Compliant | 0 |
|
$0.3560 / $1.2100 | Order Now |
|
DISTI #
V72:2272_11304948
|
Arrow Electronics | Cap Tant Polymer 68uF 6.3VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.07 Ohm 105°C T/R COO: Indonesia RoHS: Compliant Min Qty: 223 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2424 Container: Cut Strips | Americas - 2000 |
|
$0.2530 / $0.4122 | Buy Now |
|
DISTI #
70323823
|
RS | 68UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V +/-20%, POSCAP SERIES Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
|
Future Electronics | TPB Series 68 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 6000Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
|
Future Electronics | TPB Series 68 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2800 | Buy Now |
|
|
Onlinecomponents.com | Tantalum Polymer Capacitor, 68 uF, 6.3 V, ± 20%, B2, 70 mohm, 1411 [3528-19 Metric] COO: Indonesia RoHS: Compliant |
2000 In Stock |
|
$0.3487 / $0.3888 | Buy Now |
US Tariff Estimator: 6TPB68M by Panasonic Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 6TPB68M
6TPB68M CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6TPB68M Part Data Attributes
|
|
6TPB68M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPB68M
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.50 | |
| Factory Lead Time | 21 Weeks | |
| Additional Feature | Esr Is Measured At 100 Khz, Ripple Current Is Measured At 100khz, 45cel | |
| Capacitance | 68 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Dielectric Material | Tantalum (Solid Polymer) | |
| ESR | 70 MΩ | |
| Height | 1.9 Mm | |
| JESD-609 Code | e4 | |
| Leakage Current | 0.0428 Ma | |
| Length | 3.5 Mm | |
| Mounting Feature | Surface Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 6.3 V | |
| Ripple Current | 1100 Ma | |
| Size Code | 1411 | |
| Surface Mount | Yes | |
| Tan Delta | 0.08 | |
| Terminal Finish | Palladium/Gold (Pd/Au) | |
| Terminal Shape | J Bend | |
| Width | 2.8 Mm |
Alternate Parts for 6TPB68M
This table gives cross-reference parts and alternative options found for 6TPB68M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPB68M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TA6R3PCJ686MBR0055 | VENKEL LTD | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPB68M vs TA6R3PCJ686MBR0055 |
| NTP686M6.3TRB(55)3KF | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411 | 6TPB68M vs NTP686M6.3TRB(55)3KF |
| NTP686M6.3TRB(200)F | NIC Components Corp | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | 6TPB68M vs NTP686M6.3TRB(200)F |
| T520B686M006APE0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPB68M vs T520B686M006APE0407280 |
| T543B686M006AKW0407280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | 6TPB68M vs T543B686M006AKW0407280 |
| T520B686M006ASE040 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411, CHIP | 6TPB68M vs T520B686M006ASE040 |
| T520B686M006ANE0257280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPB68M vs T520B686M006ANE0257280 |
| T543B686M006AKW0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | 6TPB68M vs T543B686M006AKW0357280 |
| T520B686M006ANE025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | 6TPB68M vs T520B686M006ANE025 |
| T543B686M006AKS025 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 68uF, 1411, | 6TPB68M vs T543B686M006AKS025 |
6TPB68M Frequently Asked Questions (FAQ)
-
A good PCB layout for the 6TPB68M involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input and output traces to reduce parasitic inductance and capacitance.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink or thermal interface material to reduce the junction temperature.
-
When using the 6TPB68M, it's essential to consider EMI filtering to reduce electromagnetic interference. This can be achieved by using a common-mode choke, adding capacitors to the input and output, and using a shielded enclosure.
-
To troubleshoot issues with the 6TPB68M, start by checking the input voltage, output current, and temperature. Verify that the component is properly soldered and that the PCB layout is correct. Use an oscilloscope to check for voltage ripple and noise.
-
In high-vibration environments, it's essential to ensure that the 6TPB68M is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Additionally, consider using a vibration-resistant capacitor and ensuring that the PCB is designed to withstand vibrations.