-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (solid Polymer)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2786
|
Newark | Cap, 220Μf, 6.3V, 20%, 2917, Capacitance:220Μf, Voltage Rating:6.3V, Product Range:Poscap Tpf Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:D, Esr:0.005Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Panasonic 6TPF220M5L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1219 |
|
$4.2500 / $4.4500 | Buy Now |
DISTI #
47AC7066
|
Newark | Cap, 220Μf, 6.3V, 20% Rohs Compliant: Yes |Panasonic 6TPF220M5L Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 2500 |
|
$3.2700 | Buy Now |
DISTI #
98W1024
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, 20%, 2917, Full Reel, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:D, Esr:0.005Ohm, Product Length:7.3Mm, Product Width:4.3Mm, Product Height:2.8Mm Rohs Compliant: Yes |Panasonic 6TPF220M5L Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.3500 | Buy Now |
DISTI #
P16634CT-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17171 In Stock |
|
$3.0640 / $4.3500 | Buy Now |
DISTI #
6TPF220M5L
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D3L, 5 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 6TPF220M5L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.1375 / $3.5525 | Buy Now |
DISTI #
6TPF220M5L
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D3L, 5 mohm, 2917 [7343-28 Metric] - Tape and Reel (Alt: 6TPF220M5L) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.1375 / $3.5525 | Buy Now |
DISTI #
667-6TPF220M5L
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 220uF ESR 5mohm RoHS: Compliant | 18705 |
|
$0.9210 / $2.4200 | Buy Now |
DISTI #
V72:2272_11305059
|
Arrow Electronics | Cap Tant Polymer 220uF 6.3VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343 0.005 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2152 Container: Cut Strips | Americas - 1892 |
|
$2.9510 / $3.2520 | Buy Now |
DISTI #
70323929
|
RS | 220uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPF220M5L RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9500 / $6.1900 | RFQ |
|
Future Electronics | TPF Series 220 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPF220M5L
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPF220M5L
Panasonic Electronic Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 5 mΩ | |
Height | 2.8 mm | |
Leakage Current | 0.1386 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 6100 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 6TPF220M5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPF220M5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520D227M006AHE006C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF220M5L vs T520D227M006AHE006C-7280 |
T520D227M006ZTE0407280 | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | 6TPF220M5L vs T520D227M006ZTE0407280 |
B76006D2279M050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPF220M5L vs B76006D2279M050 |
T520D227M006AHE015C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | 6TPF220M5L vs T520D227M006AHE015C-7280 |
6TPF220MPL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPF220M5L vs 6TPF220MPL |
B76006D2276M050 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPF220M5L vs B76006D2276M050 |
B76006D2276M040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPF220M5L vs B76006D2276M040 |
B76006D2279M045 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 6TPF220M5L vs B76006D2279M045 |
NTP227M6.3TRD(40) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 220uF, SURFACE MOUNT, 2917, CHIP | NIC Components Corp | 6TPF220M5L vs NTP227M6.3TRD(40) |
6TPF220MFL | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Panasonic Electronic Components | 6TPF220M5L vs 6TPF220MFL |