-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1032
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, 20%, 1411, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B1G, Esr:0.055Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Panasonic 6TPG100MG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6870 | Buy Now |
DISTI #
98W1033
|
Newark | Tantalum Capacitor, 100Uf, 6.3V, 20%, 1411, Full Reel, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:B1G, Esr:0.055Ohm, Capacitor Case/Package:1411 [3528 Metric], Product Length:3.5Mm Rohs Compliant: Yes |Panasonic 6TPG100MG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5710 / $0.6740 | Buy Now |
DISTI #
89Y2789
|
Newark | Cap, 100Μf, 6.3V, 20%, Capacitance:100Μf, Voltage Rating:6.3V, Product Range:Poscap Tpg Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:B, Esr:0.055Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Panasonic 6TPG100MG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1400 / $1.9300 | Buy Now |
DISTI #
70323945
|
RS | 100uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPG100MG RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.7000 | RFQ |
|
Future Electronics | TPG Series 1411 100 uF ±20% 6.3 V Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Future Electronics | TPG Series 1411 100 uF ±20% 6.3 V Polymer Tantalum Solid Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5400 / $0.5600 | Buy Now |
|
Onlinecomponents.com | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B1G, 55 mohm, 1411 [3528-11 Metric] RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
6TPG100MG
|
TTI | Tantalum Capacitors - Polymer 6.3volts 100uF ESR 55mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5480 | Buy Now |
DISTI #
6TPG100MG
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, B1G, 55 mohm, 1411 [3528-11 Metric] - Tape and Reel (Alt: 6TPG100MG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 100uF 6.3V 55��@100kHz ��20% 1411 Tantalum Capacitors ROHS | 1925 |
|
$0.4942 / $0.6564 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPG100MG
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPG100MG
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.1 mm | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1100 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPG100MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPG100MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCTOBL0J107M8R-ZS1 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | ROHM Semiconductor | 6TPG100MG vs TCTOBL0J107M8R-ZS1 |