Part Details for 6TQ045SPBF by International Rectifier
Overview of 6TQ045SPBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6TQ045SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 6A, 45V V(RRM), SILICON | 11 |
|
$1.8375 / $2.9400 | Buy Now |
|
ComSIT USA | 6 AMP SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB RoHS: Compliant |
|
|
RFQ |
Part Details for 6TQ045SPBF
6TQ045SPBF CAD Models
6TQ045SPBF Part Data Attributes
|
6TQ045SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
6TQ045SPBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 690 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 6TQ045SPBF
This table gives cross-reference parts and alternative options found for 6TQ045SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TQ045SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6TQ045S | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | 6TQ045SPBF vs 6TQ045S |
6TQ045STRR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 6A, 45V V(RRM), Silicon, TO-263AB, TO-263, 3 PIN | International Rectifier | 6TQ045SPBF vs 6TQ045STRR |