Part Details for 6A6 by Rectron Semiconductor
Overview of 6A6 by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Rectifier Diode Switching 600V 6A 2-Pin Case R-6 T/R RoHS: Compliant |
12800 On Order |
|
$0.0890 / $0.1350 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Master Electronics | Rectifier Diode Switching 600V 6A 2-Pin Case R-6 T/R RoHS: Compliant |
12800 On Order |
|
$0.0890 / $0.1350 | Buy Now |
Part Details for 6A6
6A6 CAD Models
6A6 Part Data Attributes
|
6A6
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
6A6
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC, R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CURRENT CAPABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 6A6
This table gives cross-reference parts and alternative options found for 6A6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A6 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 6A6 vs 6A6 |
6A6-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Rectron Semiconductor | 6A6 vs 6A6-T |
6A6 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Hitano Enterprise Corp | 6A6 vs 6A6 |
6A6 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Uniohm Corp | 6A6 vs 6A6 |
6A6 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 6A6 vs 6A6 |
6A6-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Micro Commercial Components | 6A6 vs 6A6-TP-HF |
6A6-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, | Micro Commercial Components | 6A6 vs 6A6-BP-HF |
6A6-T | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Diodes Incorporated | 6A6 vs 6A6-T |
6A6-T3 | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 6A6 vs 6A6-T3 |
6A6-BP | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 6A6 vs 6A6-BP |