Part Details for 6A6G-TP by Micro Commercial Components
Overview of 6A6G-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6A6G-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-6A6G-TP-ND
|
DigiKey | Interface Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2631 | Buy Now |
DISTI #
833-6A6G-TP
|
Mouser Electronics | Rectifiers 6A GLASS PASSIVATED RECTIFIER RoHS: Compliant | 490 |
|
$0.1600 / $0.5700 | Buy Now |
|
Future Electronics | Tape&Reel, 500pcs/Reel ,moq=1000 L/T:8-12W RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Tube | 0Tube |
|
$0.2600 / $0.2850 | Buy Now |
DISTI #
6A6G-TP
|
TME | Diode: rectifying, THT, 600V, 6A, reel, Ifsm: 200A, R6, Ufmax: 1V Min Qty: 1 | 0 |
|
$0.2310 / $0.8250 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 11500 |
|
$0.2133 / $0.2286 | Buy Now |
Part Details for 6A6G-TP
6A6G-TP CAD Models
6A6G-TP Part Data Attributes
|
6A6G-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
6A6G-TP
Micro Commercial Components
Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 6A6G-TP
This table gives cross-reference parts and alternative options found for 6A6G-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6A6G-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6A6G | Rectifier Diode, 1 Phase, 1 Element, 6A, 600V V(RRM), Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 6A6G-TP vs 6A6G |