There are no models available for this part yet.
Overview of 6DFN24CA-M3/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6DFN24CA-M3/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK4834
|
Newark | Tvs Diode, Bidir, 33.2V, 600W, Dfn3820A Rohs Compliant: Yes |Vishay 6DFN24CA-M3/I RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14000 |
|
$0.2030 / $0.4080 | Buy Now | |
DISTI #
112-6DFN24CA-M3/ICT-ND
|
DigiKey | 600W,24V 5%, DFN3820A BIDIR TVS Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13987 In Stock |
|
$0.0858 / $0.4000 | Buy Now | |
DISTI #
6DFN24CA-M3/I
|
Avnet Americas | 600W,24V 5%, DFN3820A BIDIR TVS - Tape and Reel (Alt: 6DFN24CA-M3/I) RoHS: Not Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 | Buy Now | |
DISTI #
78-6DFN24CA-M3/I
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W,24V 5%, DFN3820A BIDIR TVS RoHS: Compliant | 14000 |
|
$0.0850 / $0.3900 | Buy Now |