Part Details for 6E17C015PAJ221 by Amphenol Corporation
Overview of 6E17C015PAJ221 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6E17C015PAJ221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6E17C015PAJ221
|
Avnet Americas | D-SUB, STAMPED SIGNAL 3A, HIGH TEMP, RIGHT ANGLE PCB THRU HOLE, FP=8.08MM (.318IN), ROW PITCH 2.84MM, 15 PIN, 30 MICROIN GOLD, BRIGHT TIN SHELL, 4-40 FRONT SCREW LOCK, GROUND TAB WITH BOARDLOCK - Boxed Product (Development Kits) (Alt: 6E17C015PAJ221) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-6E17C015PAJ221
|
Mouser Electronics | D-Sub Standard Connectors D-Sub, Stamped Signal 3A, High Temp, Right Angle PCB Thru Hole, FP=8.08mm (.318in), Row Pitch 2.84mm, 15 Pin, 30 microin Gold, Bright Tin Shell, 4-40 Front Screw Lock, Ground Tab with Boardlock | 0 |
|
$4.3900 | Order Now |