Part Details for 6E17C015PBF121 by Amphenol Communications Solutions
Overview of 6E17C015PBF121 by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6E17C015PBF121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ0634
|
Newark | Dsub, Stamped Signal 3A, High Temp, Right Angle |Amphenol Communications Solutions 6E17C015PBF121 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$4.6000 / $5.1200 | Buy Now |
DISTI #
13N3910
|
Newark | Dsub, Stamped Signal 3A, High Temp, Right Angle Pcb Thru Hole, Fp=8.08Mm (.318In), Row Pitch 2.84Mm, 15 Pin, Flash Gold, Nickel Shell, 4-40 Threaded Hole, Ground Tab With Boardlock/Box |Amphenol Communications Solutions 6E17C015PBF121 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 | Buy Now |
DISTI #
6E17C015PBF121-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 5000 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$2.1095 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Box | 0Box |
|
$2.0600 | Buy Now |
|
Onlinecomponents.com |
1000 Partner Stock |
|
$2.1200 / $2.7800 | Buy Now | |
|
Master Electronics |
1000 Partner Stock |
|
$2.1200 / $2.7800 | Buy Now |
Part Details for 6E17C015PBF121
6E17C015PBF121 CAD Models
6E17C015PBF121 Part Data Attributes:
|
6E17C015PBF121
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
6E17C015PBF121
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |