Part Details for 6E17HC09FBF100 by Amphenol Communications Solutions
Overview of 6E17HC09FBF100 by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6E17HC09FBF100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AJ0650
|
Newark | Dsub, Stamped Signal 3A, High Temp, Right Angle Pcb Thru Hole, Fp=8.08Mm (.318In), Row Pitch 2.84Mm, 15 Pin, Flash Gold, Bright Tin Shell+Grounding Dimples, 4-40 Threaded Hole, Ground Tab With Boardlock |Amphenol Communications Solutions 6E17HC09FBF100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 | Buy Now |
DISTI #
90AH9019
|
Newark | D-Sub, Stamped Signal 3A, High Temp, Right Angle Pcb Thru Hole, fp=8.08Mm(.318In), Row Pitch 2.84Mm, 9 Sckt, Flash Gold, Brighttinshell+Grounding Dimples, 4-40 Threaded Hole, Ground Tab With Boardlock/Tray |Amphenol Communications Solutions 6E17HC09FBF100 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 20 Container: Tray | 0Tray |
|
$5.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.7900 / $17.0000 | Buy Now |
Part Details for 6E17HC09FBF100
6E17HC09FBF100 CAD Models
6E17HC09FBF100 Part Data Attributes:
|
6E17HC09FBF100
Amphenol Communications Solutions
Buy Now
|
Compare Parts:
6E17HC09FBF100
Amphenol Communications Solutions
|
Samacsys Manufacturer | Amphenol Communications Solutions |