Part Details for 6E17SC009PBJ221 by Amphenol Corporation
Overview of 6E17SC009PBJ221 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6E17SC009PBJ221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6E17SC009PBJ221
|
Avnet Americas | Connector D Subminiature Plug 9 Position DE Shell Size 2.74mm Solder Straight Through Hole - Boxed Product (Development Kits) (Alt: 6E17SC009PBJ221) Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
RFQ | |
DISTI #
523-6E17SC009PBJ221
|
Mouser Electronics | D-Sub Standard Connectors D-Sub, High Temp, Vertical Pcb, 9 Pin Plug, With 4-40 Threaded Boardlock Screw, Gold Flash | 0 |
|
$2.1300 | Order Now |