6E17SC015SBJ120
Description: D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,

Overview of 6E17SC015SBJ120 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 6E17SC015SBJ120 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 6E17SC015SBJ120
Avnet Americas Connector D Subminiature Receptacle 15 Position DA Shell Size 2.74mm Solder Straight Through Hole - Boxed Product (Development Kits) (Alt: 6E17SC015SBJ120) Min Qty: 6000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Box 0
RFQ
DISTI # 523-6E17SC015SBJ120
Mouser Electronics D-Sub Standard Connectors D-Sub, High Temp, Vertical Pcb, 15 Pin Socket, No Screw, Gold Flash 0
  • 6,000 $3.0000
$3.0000 Order Now

CAD Models for 6E17SC015SBJ120 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6E17SC015SBJ120 by Amphenol Corporation

6E17SC015SBJ120
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
12 Weeks
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 6E17SC015SBJ120
    Amphenol Corporation
    D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6E17SC015SBJ120 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6E17SC015SBJ120 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of 6E17SC015SBJ120 would you like to use for your alert(s)?
  • Please alert me when 6E17SC015SBJ120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6E17SC015SBJ120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6E17SC015SBJ120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6E17SC015SBJ120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6E17SC015SBJ120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6E17SC015SBJ120 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: