Part Details for 6EJS8 by TE Connectivity
Overview of 6EJS8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EJS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P9924
|
Newark | Power Inlet Filter, Emi, 6A, 250Vac, Connector Type:Iec C13, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount, Ip Rating:-, Filter Type:Emi Rohs Compliant: Yes |Corcom Te Connectivity 6EJS8 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2500 | Buy Now |
DISTI #
75AC9635
|
Newark | 6Ejs8=F8030 |Corcom Te Connectivity 6EJS8 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $11.3600 | Buy Now |
DISTI #
592-6EJS8
|
Mouser Electronics | AC Power Entry Modules 6A IEC-WIRE LEAD SNAP IN MOUNT RoHS: Compliant | 0 |
|
$10.5500 | Order Now |
DISTI #
72030600
|
RS | Filter, 6EJS8=F8030 | TE Connectivity 6EJS8 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$13.4300 / $13.8600 | RFQ |
|
Onlinecomponents.com | Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$8.4200 / $12.2800 | Buy Now |
|
Quest Components | 4 |
|
$8.7296 / $11.9040 | Buy Now | |
DISTI #
000000000002145050
|
Sager | AC Power Entry Modules 6A IEC-WIRE LEAD SNAP IN MOUNT Min Qty: 120 | 0 |
|
$6.8800 / $8.7700 | Buy Now |
|
Master Electronics | Power Line Filter EMI/RFI 50Hz/60Hz 6A 250VAC Wire Lead Panel Mount RoHS: Compliant | 0 |
|
$8.4200 / $12.2800 | Buy Now |
Part Details for 6EJS8
6EJS8 CAD Models
6EJS8 Part Data Attributes:
|
6EJS8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EJS8
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 320/C20; UL; CSA; VDE, EMI/RFI SHIELDED | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6EJS8
This table gives cross-reference parts and alternative options found for 6EJS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EJS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609132-8 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6EJS8 vs 6609132-8 |
1-6609130-5 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6EJS8 vs 1-6609130-5 |
15EAH1 | 10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EJS8 vs 15EAH1 |
4-1609152-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EJS8 vs 4-1609152-7 |
6609008-5 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EJS8 vs 6609008-5 |
1609988-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EJS8 vs 1609988-1 |
3EEJ2 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EJS8 vs 3EEJ2 |
1EEA2 | 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EJS8 vs 1EEA2 |
6609101-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EJS8 vs 6609101-4 |
6609001-6 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EJS8 vs 6609001-6 |