Part Details for 6EXP (ALTERNATE: 6609060-6) by TE Connectivity
Overview of 6EXP (ALTERNATE: 6609060-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EXP (ALTERNATE: 6609060-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185833
|
RS | Corcom Filter RFI Power LINE PC Board Mountable 6A 250V | TE Connectivity 6EXP RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1400 | RFQ |