Part Details for 6HDD26SCY99R40X by Conec Corporation
Overview of 6HDD26SCY99R40X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6HDD26SCY99R40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6HDD26SCY99R40X
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
COC6HDD26SCY99R40X
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 6HDD26SCY99R40X
6HDD26SCY99R40X CAD Models
6HDD26SCY99R40X Part Data Attributes
|
6HDD26SCY99R40X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
6HDD26SCY99R40X
Conec Corporation
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |