Part Details for 6N138-000E by Broadcom Limited
Overview of 6N138-000E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N138-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1600-5-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5358 In Stock |
|
$0.5259 / $1.6400 | Buy Now |
DISTI #
6N138-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 6N138-000E) RoHS: Compliant Min Qty: 7150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4760 / $0.5600 | Buy Now |
DISTI #
630-6N138-000E
|
Mouser Electronics | High Speed Optocouplers 100 KBd 2500Vrms RoHS: Compliant | 2299 |
|
$0.5250 / $1.6300 | Buy Now |
DISTI #
6N138-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 6N138-000E) RoHS: Compliant Min Qty: 7150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4760 / $0.5600 | Buy Now |
DISTI #
6N138-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, 3.75kV, DIP8, 10kV/μs Min Qty: 1 | 229 |
|
$1.0800 / $1.7200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 6238 |
|
$1.8891 | Buy Now |
DISTI #
6N138-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 6N138-000E) RoHS: Compliant Min Qty: 7150 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4760 / $0.5600 | Buy Now |
DISTI #
6N138-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP Tube (Alt: 6N138-000E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 200 |
|
$1.4200 / $1.5200 | Buy Now |
Part Details for 6N138-000E
6N138-000E CAD Models
6N138-000E Part Data Attributes
|
6N138-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N138-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000035 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N138-000E
This table gives cross-reference parts and alternative options found for 6N138-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N138-000E vs 6N138 |
6N138-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | 6N138-000E vs 6N138-000E |
6N138 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | 6N138-000E vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N138-000E vs 6N138 |
6N138 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, DIP-8 | Toshiba America Electronic Components | 6N138-000E vs 6N138 |
6N138 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N138-000E vs 6N138 |
6N138 | Logic IC Output Optocoupler | onsemi | 6N138-000E vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, PLASITC PACKGAGE-8 | Isocom LTD | 6N138-000E vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | 6N138-000E vs 6N138 |