Part Details for 6N138S-L by Lite-On Semiconductor Corporation
Overview of 6N138S-L by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 6N138S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 6N138S Series 1 Channel 5000 Vrms Surface Mount Optocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2100 / $0.2550 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 3300 |
|
$0.2892 | Buy Now |
Part Details for 6N138S-L
6N138S-L CAD Models
6N138S-L Part Data Attributes
|
6N138S-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N138S-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-04-11 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.000035 s | |
Response Time-Nom | 0.00001 ns | |
Surface Mount | YES |
Alternate Parts for 6N138S-L
This table gives cross-reference parts and alternative options found for 6N138S-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138S-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138SVM | Logic IC Output Optocoupler | onsemi | 6N138S-L vs 6N138SVM |
6N138SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138S-L vs 6N138SDV |
6N138SM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N138S-L vs 6N138SM |
6N138S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138S-L vs 6N138S |
6N138SV | Logic IC Output Optocoupler | onsemi | 6N138S-L vs 6N138SV |
6N138SDM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N138S-L vs 6N138SDM |
6N138S-TA1-L | Logic IC Output Optocoupler | Lite-On Semiconductor Corporation | 6N138S-L vs 6N138S-TA1-L |
6N138S | Logic IC Output Optocoupler | onsemi | 6N138S-L vs 6N138S |
6N138SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138S-L vs 6N138SV |
6N138S-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138S-L vs 6N138S-V |