Part Details for 6R3R18X335KV4E by Johanson Dielectrics Inc
Overview of 6R3R18X335KV4E by Johanson Dielectrics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6R3R18X335KV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-6R3R18X335KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT The factory is currently not accepting orders for this product. RoHS: Compliant | 3302 |
|
$0.1090 / $0.4200 | Buy Now |
Part Details for 6R3R18X335KV4E
6R3R18X335KV4E CAD Models
6R3R18X335KV4E Part Data Attributes
|
6R3R18X335KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
6R3R18X335KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.27 mm | |
JESD-609 Code | e3 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 6R3R18X335KV4E
This table gives cross-reference parts and alternative options found for 6R3R18X335KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6R3R18X335KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X5R6R3-335KNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 6R3R18X335KV4E vs C1206X5R6R3-335KNP |
C1206X5R6R3-335KN6R | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 6R3R18X335KV4E vs C1206X5R6R3-335KN6R |
12066D335KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 6R3R18X335KV4E vs 12066D335KAT9A |
C1206X5R6R3-335KNR | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 6R3R18X335KV4E vs C1206X5R6R3-335KNR |
LD066D335KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | 6R3R18X335KV4E vs LD066D335KAB9A |
C1206X5R6R3-335KN6E | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | 6R3R18X335KV4E vs C1206X5R6R3-335KN6E |