Part Details for 6S-2-3A by Memory Protection Devices Inc (MPD)
Overview of 6S-2-3A by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6S-2-3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6S-2-3A-ND
|
DigiKey | BATT HOLDER 2/3A 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5778 In Stock |
|
$0.6109 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Batt Holder 2/3A 1 Cell Pc Pin RoHS: Compliant |
594 In Stock 5500 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |
DISTI #
67509424
|
Verical | Battery Holder Min Qty: 75 Package Multiple: 25 Date Code: 2051 | Americas - 575 |
|
$0.8424 / $1.1778 | Buy Now |
|
Master Electronics | Batt Holder 2/3A 1 Cell Pc Pin RoHS: Compliant |
594 In Stock 5500 Factory Stock |
|
$0.6120 / $0.9060 | Buy Now |