Part Details for 6STD09PAM99B70X by Conec Corporation
Overview of 6STD09PAM99B70X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6STD09PAM99B70X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6STD09PAM99B70X
|
Heilind Electronics | 9POS M WATER RES FRONT MT | Americas - 0 in Stock |
|
$17.8627 / $23.9479 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.1800 / $26.9300 | Buy Now |
DISTI #
COC6STD09PAM99B70X
|
Interstate Connecting Components | 9POS M WATER RES FRONT MT | 0 |
|
$17.8627 / $23.9479 | Buy Now |
|
CDM Electronics | 9POS M WATER RES FRONT MTG SC Min Qty: 1 Package Multiple: 1 | 0 |
|
$19.0500 / $27.8200 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |
Part Details for 6STD09PAM99B70X
6STD09PAM99B70X CAD Models
6STD09PAM99B70X Part Data Attributes:
|
6STD09PAM99B70X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
6STD09PAM99B70X
Conec Corporation
D Subminiature Connector, 9 Contact(s), Male, Solder Lug Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.831 inch | |
Body Length | 1.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for 6STD09PAM99B70X
This table gives cross-reference parts and alternative options found for 6STD09PAM99B70X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6STD09PAM99B70X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6STD09PAM99B40X | D Subminiature Connector, 9 Contact(s), Male, Solder Lug Terminal, #4-40, Plug | Conec Corporation | 6STD09PAM99B70X vs 6STD09PAM99B40X |
6STD09PAM99B50X | D Subminiature Connector, 9 Contact(s), Male, Solder Lug Terminal, #4-40, Plug | Conec Corporation | 6STD09PAM99B70X vs 6STD09PAM99B50X |