Part Details for 6STD09PAR99E20X by Conec Corporation
Overview of 6STD09PAR99E20X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6STD09PAR99E20X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6STD09PAR99E20X
|
Heilind Electronics | 9P M PC WATER RES. 4-40 SPC/CL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC6STD09PAR99E20X
|
Interstate Connecting Components | 9P M PC WATER RES. 4-40 SPC/CL | 0 |
|
Buy Now | |
|
CDM Electronics | 9P M PC WATER RES. 4-40 SPC/CL Min Qty: 1 Package Multiple: 1 | 0 |
|
$15.5900 / $22.7600 | RFQ |
Part Details for 6STD09PAR99E20X
6STD09PAR99E20X CAD Models
6STD09PAR99E20X Part Data Attributes
|
6STD09PAR99E20X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
6STD09PAR99E20X
Conec Corporation
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, #4-40, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.831 inch | |
Body Length | 1.551 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Shell Size | 1/E | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 3.336 N |