Part Details for 6STD09PCM99B30X by Conec Corporation
Overview of 6STD09PCM99B30X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6STD09PCM99B30X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6STD09PCM99B30X
|
Heilind Electronics | 9POS MALE WATER RESISTANT SOLDER CUP CONTACT | Americas - 0 in Stock |
|
$15.6600 / $18.7671 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9400 / $21.1100 | Buy Now |
DISTI #
COC6STD09PCM99B30X
|
Interstate Connecting Components | 9POS MALE WATER RESISTANT SOLDER CUP CONTACT | 0 |
|
$15.6600 / $18.7671 | Buy Now |
Part Details for 6STD09PCM99B30X
6STD09PCM99B30X CAD Models
6STD09PCM99B30X Part Data Attributes
|
6STD09PCM99B30X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
6STD09PCM99B30X
Conec Corporation
D Type Connector, 9 Contact(s), Female, Solder Lug Terminal, #4-40
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | CONEC | |
Body Breadth | 0.831 inch | |
Body Length | 1.551 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Shell Size | 1/E | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 9 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |