Part Details for 6STD25AAA99B90X by Conec Corporation
Overview of 6STD25AAA99B90X by Conec Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6STD25AAA99B90X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC6STD25AAA99B90X
|
Heilind Electronics | 25POS WATER RESISTANT ADA | Americas - 0 in Stock |
|
$64.7857 / $86.8852 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
14 Partner Stock |
|
$107.3400 / $152.3100 | Buy Now |
DISTI #
64936510
|
Verical | D-SUB Adapter, 25 POS, Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 14 |
|
$94.9800 / $103.0500 | Buy Now |
DISTI #
COC6STD25AAA99B90X
|
Interstate Connecting Components | 25POS WATER RESISTANT ADA | 0 |
|
$64.7857 / $86.8852 | Buy Now |
|
Master Electronics | RoHS: Compliant |
14 Partner Stock |
|
$107.3400 / $152.3100 | Buy Now |
Part Details for 6STD25AAA99B90X
6STD25AAA99B90X CAD Models
6STD25AAA99B90X Part Data Attributes:
|
6STD25AAA99B90X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
6STD25AAA99B90X
Conec Corporation
D Subminiature Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body Breadth | 0.831 inch | |
Body Length | 2.417 inch | |
Body/Shell Style | PLUG-SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 25 | |
Number of Contacts:Side 2 | 25 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |