-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y2730
|
Newark | Cap, 220Μf, 6.3V, 20%, Capacitance:220Μf, Voltage Rating:6.3V, Ae Capacitor Case:Radial Can - Smd, Product Range:Os-Con Svqp Series, Esr:0.035Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Panasonic 6SVQP220M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6970 / $1.6700 | Buy Now |
DISTI #
84X5639
|
Newark | Os-Con Smd, Svqp Series Rohs Compliant: Yes |Panasonic 6SVQP220M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 / $0.7680 | Buy Now |
DISTI #
PCE5090CT-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1540 In Stock |
|
$0.5941 / $1.7400 | Buy Now |
DISTI #
6SVQP220M
|
Avnet Americas | Aluminum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 6SVQP220M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5679 / $0.6431 | Buy Now |
DISTI #
667-6SVQP220M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volt 220uF 10mohm 8x7mm OSCON RoHS: Compliant | 1000 |
|
$0.5710 / $1.7200 | Buy Now |
DISTI #
V72:2272_11307743
|
Arrow Electronics | Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.9mm) SMD 0.035 Ohm 810mA 1000h 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1805 Container: Cut Strips | Americas - 2 |
|
$0.4063 / $0.5384 | Buy Now |
|
Future Electronics | SVQP SERIES 6.3V 220uF 8X7mm 125'C SMD ALUMINUM POLYMER CAPACITOR RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.5750 / $0.6100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5720 / $0.6730 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 4000 |
|
$0.3705 / $1.4250 | Buy Now |
|
Quest Components | 3200 |
|
$0.4180 / $1.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SVQP220M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SVQP220M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 6.9 mm | |
Leakage Current | 0.693 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 40.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |