Filter Your Search
1 - 4 of 4 results
|
6SVQP220M
Panasonic Electronic Components
|
$0.9971 | Yes | Active | 220 µF | 6.3 V | 40.5 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 693 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||
|
6SVQP220M
SUN Electronic Industries Corporation
|
Check for Price | Active | 220 µF | 6.3 V | 40.5 mA | 20 % | 3333 | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ TO 300KHZ | 693 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 6.9 mm | 8.3 mm | 8.3 mm | PANASONIC CORP | , 3333 | unknown | EAR99 | 8532.22.00.20 | ||||||
|
6SVQP220M
SANYO Electric Co Ltd
|
Check for Price | Transferred | 220 µF | 6.3 V | 40.5 mA | 20 % | 35 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | SVQP | 693 µA | 0.12 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | YES | FLAT | SANYO ELECTRIC CO LTD | , | unknown | EAR99 | |||||||||||||
|
6SVQP220M
Sanyo Electronic Devices Corp (Components)
|
Check for Price | Yes | Transferred | 220 µF | 6.3 V | 2.56 A | 20 % | 3533 | 35 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SVQP | 125 °C | -55 °C | 2 | SMT | TR | 6.9 mm | 9 mm | 8.3 mm | SANYO ELECTRONIC DEVICES CORP (COMPONENTS) | , 3533 | unknown | EAR99 |