-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16256CT-ND
|
DigiKey | CAP TANT POLY 100UF 6.3V 1411 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4528 In Stock |
|
$0.5069 / $1.5100 | Buy Now |
DISTI #
6TPE100MAZB
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TPE100MAZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2672 / $0.2917 | Buy Now |
DISTI #
98W0983
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Product that comes on tape, but is not reeled (Alt: 98W0983) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.6580 | Buy Now |
DISTI #
667-6TPE100MAZB
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm RoHS: Compliant | 142 |
|
$0.5060 / $0.9700 | Buy Now |
DISTI #
70323890
|
RS | 100uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPE100MAZB RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7900 / $0.9800 | RFQ |
|
Future Electronics | TPE Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 28000Reel |
|
$0.2550 / $0.2750 | Buy Now |
|
Future Electronics | TPE Series 100 uF ±20 % 6.3 V Surface Mount Polymer Solid Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 1710Cut Tape/Mini-Reel |
|
$0.4900 / $0.7450 | Buy Now |
|
Onlinecomponents.com | Cap Tant Polymer 100uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528 0.035 Ohm 105°C T/R RoHS: Compliant |
7200 In Stock |
|
$0.4919 / $0.5437 | Buy Now |
DISTI #
6TPE100MAZB
|
TTI | Tantalum Capacitors - Polymer 6.3volts 100uF ESR 35mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.3750 / $0.3980 | Buy Now |
DISTI #
6TPE100MAZB
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ± 20%, B2, 35 mohm, 1411 [3528-19 Metric] - Tape and Reel (Alt: 6TPE100MAZB) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2672 / $0.2917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6TPE100MAZB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPE100MAZB
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR MEASURED AT 100KHZ, RIPPLE CURRENT MEASURED AT 100KHZ, 45 DEG CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.063 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1400 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 6TPE100MAZB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6TPE100MAZB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTP107M6.3TRB(70) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | 6TPE100MAZB vs NTP107M6.3TRB(70) |
T520B107M006AHE040C-7280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPE100MAZB vs T520B107M006AHE040C-7280 |
T520B107M006ASE070 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPE100MAZB vs T520B107M006ASE070 |
NTP107M6.3TRB(45) | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 6.3V, 100uF, SURFACE MOUNT, 1411, CHIP | NIC Components Corp | 6TPE100MAZB vs NTP107M6.3TRB(45) |
6TPE100MWB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 6TPE100MAZB vs 6TPE100MWB |
F320J107MBA | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 6TPE100MAZB vs F320J107MBA |
6TPE100MVB | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | Panasonic Electronic Components | 6TPE100MAZB vs 6TPE100MVB |
TEPSLB20J107M(35)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPE100MAZB vs TEPSLB20J107M(35)8R |
F320J107MBE | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | Nichicon Corporation | 6TPE100MAZB vs F320J107MBE |
T520B107M006ASE040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1411, CHIP | KEMET Corporation | 6TPE100MAZB vs T520B107M006ASE040 |