Part Details for 6TPH100MABC by Panasonic Electronic Components
Overview of 6TPH100MABC by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6TPH100MABC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7796
|
Newark | Cap, 100Uf, 6.3V, Tant, Polymer, Capacitance:100µf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:A14, Esr:0.07Ohm, Capacitor Case/Package:1206 [3216 Metric], Product Length:3.2Mm, Product Width:1.6Mm Rohs Compliant: Yes |Panasonic 6TPH100MABC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 83 |
|
$0.1810 | Buy Now |
DISTI #
78AC7796
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 6.3 V, ? 20%, A14, 70 mohm, 1206 [3216-14 Metric] - Product that comes on tape, but is not reeled (Alt: 78AC7796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.7100 | Buy Now |
DISTI #
70578172
|
RS | Capacitor, Aluminum Electrolytic, 100 uF, 20%, 6 VDC, SMT, 3216, ESR 0.07 Ohms | Panasonic Electronic Components 6TPH100MABC RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
25 In Stock |
|
$0.4495 / $0.5443 | Buy Now |
DISTI #
6TPH100MABC
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 6.3 V, � 20%, A14, 70 mohm, 1206 [3216-14 Metric] - Tape and Reel (Alt: 6TPH100MABC) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
25 In Stock |
|
$0.4495 / $0.5443 | Buy Now |
Part Details for 6TPH100MABC
6TPH100MABC CAD Models
6TPH100MABC Part Data Attributes
|
6TPH100MABC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPH100MABC
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 1.4 mm | |
Leakage Current | 0.126 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 740 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | ONE SURFACE | |
Width | 1.6 mm |