Part Details for 6TPU10MSI by Panasonic Electronic Components
Overview of 6TPU10MSI by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6TPU10MSI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W1036
|
Newark | Discont, Ltb: 09/30/2020 Rohs Compliant: Yes |Panasonic 6TPU10MSI Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
89Y2794
|
Newark | Cap, Tant, Polymer, 10Uf, 6.3V, Case S09, Capacitance:10Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:S09, Esr:0.25Ohm, Capacitor Case/Package:0805 [2012 Metric], Product Length:2Mm, Product Width:1.25Mmrohs Compliant: Yes |Panasonic 6TPU10MSI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70323956
|
RS | 10uF SMD Solid Polymer Tantalum Capacitor, 6.3 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 6TPU10MSI RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6700 | RFQ |
|
Quest Components | 793 |
|
$0.5536 / $1.3840 | Buy Now | |
DISTI #
6TPU10MSI
|
Avnet Abacus | Tantalum Polymer Capacitor, 10 uF, 6.3 V, � 20%, S09, 250 mohm, 0805 [2012-09 Metric] - Tape and Reel (Alt: 6TPU10MSI) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2354970
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3952 / $1.2262 | Buy Now |
DISTI #
2354970RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Reel | 0 |
|
$0.3952 / $1.2262 | Buy Now |
DISTI #
2354970
|
Farnell | CAP, 10F, 6.3V, 20%, 0805 RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.3664 / $1.1319 | Buy Now |
DISTI #
2354970RL
|
Farnell | CAP, 10F, 6.3V, 20%, 0805 RoHS: Compliant Min Qty: 5 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.3664 / $1.1319 | Buy Now |
Part Details for 6TPU10MSI
6TPU10MSI CAD Models
6TPU10MSI Part Data Attributes:
|
6TPU10MSI
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6TPU10MSI
Panasonic Electronic Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 250 mΩ | |
Height | 0.9 mm | |
Leakage Current | 0.0063 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | ONE SURFACE | |
Width | 1.25 mm |