Part Details for 7 PL 2362 RB by OPTIBELT GmbH
Overview of 7 PL 2362 RB by OPTIBELT GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-362MED | Coilcraft Inc | General Purpose Inductor, 3.6uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
DA2362-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
DA2362-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 7 PL 2362 RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-PL-2362-RB
|
TME | Wedge belt Min Qty: 1 | 0 |
|
$110.6200 / $126.4300 | RFQ |