Part Details for 7-1437012-5 by TE Connectivity
Overview of 7-1437012-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1437012-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Backshell 180° RoHS: Compliant | 0 |
|
$62.7400 / $91.4500 | Buy Now |
DISTI #
000000000003581460
|
Sager | D-Sub Tools & Hardware METAL SHELL D-SUB, T | 0 |
|
Buy Now | |
DISTI #
7-1437012-5
|
Avnet Abacus | Connector Accessories D-Sub Metal Shell (Alt: 7-1437012-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Backshell 180° RoHS: Compliant | 0 |
|
$62.7400 / $91.4500 | Buy Now |
Part Details for 7-1437012-5
7-1437012-5 CAD Models
7-1437012-5 Part Data Attributes
|
7-1437012-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1437012-5
TE Connectivity
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, IDC Terminal, Hole .12, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | METAL | |
Shell Size | 3/B | |
Termination Type | IDC | |
Total Number of Contacts | 25 |
Alternate Parts for 7-1437012-5
This table gives cross-reference parts and alternative options found for 7-1437012-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1437012-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745598-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT | TE Connectivity | 7-1437012-5 vs 745598-2 |
K88X-BE-25S-30 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 7-1437012-5 vs K88X-BE-25S-30 |
D-15S1-M | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 7-1437012-5 vs D-15S1-M |
V23529-R13003-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 7-1437012-5 vs V23529-R13003-B225 |
D-25S7-F | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal | On-Shore Technology Inc | 7-1437012-5 vs D-25S7-F |
100585-1 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, IDC | TE's AMP | 7-1437012-5 vs 100585-1 |
V23529-R22105-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 7-1437012-5 vs V23529-R22105-B225 |
KF85X-BD-25S-R | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Kycon Inc | 7-1437012-5 vs KF85X-BD-25S-R |
178735-2 | CONNECTOR, 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | TE Connectivity | 7-1437012-5 vs 178735-2 |
V23529-R12101-B225 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, SOCKET | TE Connectivity | 7-1437012-5 vs V23529-R12101-B225 |