Part Details for 7-1532012-0 by TE Connectivity
Overview of 7-1532012-0 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-1532012-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TE Connectivity 7-1532012-0
|
PEI Genesis | D Microminiature Connector, | 0 |
|
Buy Now |
Part Details for 7-1532012-0
7-1532012-0 CAD Models
7-1532012-0 Part Data Attributes:
|
7-1532012-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1532012-0
TE Connectivity
D MICROMINIATURE CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Size | C | |
Termination Type | WIRE | |
Total Number of Contacts | 21 |