Part Details for 7-1589449-7 by TE Connectivity
Overview of 7-1589449-7 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 7-1589449-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1589449-7
|
Avnet Americas | USS015SC3DC036 = STRIP CON - Bulk (Alt: 7-1589449-7) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$118.7906 / $142.9514 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$129.0700 | Buy Now |
DISTI #
AMP7-1589449-7
|
Heilind Electronics | USS015SC3DC036 = STRIP CON | Americas - 0 in Stock |
|
$131.4776 / $150.2538 | Buy Now |
|
Onlinecomponents.com | USS015SC3DC036 = STRIP CON RoHS: Compliant | 0 |
|
$123.3200 / $305.6100 | Buy Now |
DISTI #
AMP7-1589449-7
|
Interstate Connecting Components | USS015SC3DC036 = STRIP CON | 0 |
|
$131.4776 / $150.2538 | Buy Now |
DISTI #
000000000002789028
|
Sager | Headers & Wire Housings USS015SC3DC036 = STRIP CON Min Qty: 1 | 0 |
|
$106.1900 / $155.4400 | Buy Now |
|
Master Electronics | USS015SC3DC036 = STRIP CON RoHS: Compliant | 0 |
|
$123.3200 / $305.6100 | Buy Now |
Part Details for 7-1589449-7
7-1589449-7 CAD Models
7-1589449-7 Part Data Attributes
|
7-1589449-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1589449-7
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 15 | |
Wire Size-Max | 32 AWG |
Alternate Parts for 7-1589449-7
This table gives cross-reference parts and alternative options found for 7-1589449-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1589449-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS015SC3DC036 | D Nanominiature Connector, 15 Contact(s), Female, Receptacle | TE Connectivity | 7-1589449-7 vs USS015SC3DC036 |