Part Details for 7-1589488-1 by TE Connectivity
Overview of 7-1589488-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 7-1589488-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1589488-1
|
Avnet Americas | STM015M5AQ = THRU-HOLE - Bulk (Alt: 7-1589488-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY, VERTICAL MOUNT, THROUGH HOLE, 2 TO 4 ROW, .050 SPACING, PLASTIC OR METAL | 0 |
|
$295.7600 / $720.0600 | Buy Now |
DISTI #
7-1589488-1
|
Avnet Americas | STM015M5AQ = THRU-HOLE - Bulk (Alt: 7-1589488-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
7-1589488-1
|
Avnet Americas | STM015M5AQ = THRU-HOLE - Bulk (Alt: 7-1589488-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003025432
|
Sager | Rectangular MIL Spec Connectors STM015M5AQ = Thru-Hole | 0 |
|
Buy Now | |
DISTI #
3209035
|
Farnell | STM015M5AQ = THRU-HOLE RoHS: Not Compliant Min Qty: 10 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$493.1007 | Buy Now |
|
Master Electronics | RECEPTACLE ASSEMBLY, VERTICAL MOUNT, THROUGH HOLE, 2 TO 4 ROW, .050 SPACING, PLASTIC OR METAL | 0 |
|
$295.7600 / $720.0600 | Buy Now |
Part Details for 7-1589488-1
7-1589488-1 CAD Models
7-1589488-1 Part Data Attributes
|
7-1589488-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1589488-1
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.308 inch | |
Body Length | 0.384 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |