-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MSB0.80RC-ASY56DP,GP,10,VCTR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y0490
|
Newark | Msb0.80Rc-Asy56Dp, gp,10,vctr Rohs Compliant: Yes |Amp Te Connectivity 7-1658012-2 Min Qty: 950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0600 | Buy Now |
DISTI #
77AC0757
|
Newark | Msb0.80Rc-Asy56Dp, gp,10,vctr Rohs Compliant: Yes |Amp Te Connectivity 7-1658012-2 Min Qty: 475 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2900 | Buy Now |
DISTI #
A120743CT-ND
|
DigiKey | CONN DIFF ARRAY RCP 56P SMD GOLD Min Qty: 950 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.5398 | Buy Now |
DISTI #
7-1658012-2
|
Avnet Americas | Conn Mictor SB Connector RCP 56 POS 0.8mm Solder ST SMD Pocket Tape (Alt: 7-1658012-2) RoHS: Compliant Min Qty: 950 Package Multiple: 475 | 0 |
|
$9.0543 / $10.8959 | Buy Now |
DISTI #
571-7-1658012-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors MSB0.80RC-ASY56DPGP 10 VCTR RoHS: Compliant | 0 |
|
$10.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 475 | 0 |
|
$9.0300 | Buy Now |
DISTI #
AMP7-1658012-2
|
Heilind Electronics | MSB0.80RC-ASY56DP,GP,10,VCTR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MSB0.80RC-ASY56DP,GP,10,VCTR RoHS: Compliant | 0 |
|
$9.8200 / $27.5700 | Buy Now |
DISTI #
AMP7-1658012-2
|
Interstate Connecting Components | MSB0.80RC-ASY56DP,GP,10,VCTR | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-1658012-2
|
PEI Genesis | Board Stacking Connector 56 C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1658012-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1658012-2
TE Connectivity
MSB0.80RC-ASY56DP,GP,10,VCTR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.285 inch | |
Body Depth | 0.12 inch | |
Body Length | 1.625 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 100 Ω | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 675VAC V | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.032 inch | |
Mating Contact Row Spacing | 0.136 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Panel Mount | NO | |
Plating Thickness | 9.8425u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 56 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 7-1658012-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1658012-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1658071-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 7-1658012-2 vs 3-1658071-2 |
7-1658071-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 7-1658012-2 vs 7-1658071-2 |
1-1658071-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 7-1658012-2 vs 1-1658071-2 |
1-1658012-2 | MSB0.80RC-ASY56DP,-,10,VCTY | TE Connectivity | 7-1658012-2 vs 1-1658012-2 |
5-1658012-2 | MSB0.80RC-ASY56DP,GP,10,VCTR | TE Connectivity | 7-1658012-2 vs 5-1658012-2 |
1-1658043-2 | MSB0.80RC-ASY56DP,-,F,VCTY | TE Connectivity | 7-1658012-2 vs 1-1658043-2 |
5-1658071-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 7-1658012-2 vs 5-1658071-2 |
5-1658062-2 | Board Stacking Connector, 56 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | TE Connectivity | 7-1658012-2 vs 5-1658062-2 |
3-1658012-2 | MSB0.80RC-ASY56DP,-,10,VCTY | TE Connectivity | 7-1658012-2 vs 3-1658012-2 |
7-1658043-2 | MSB0.80RC-ASY56DP,GP,F,VCTR | TE Connectivity | 7-1658012-2 vs 7-1658043-2 |