7-1879028-1
TE Connectivity
Description: Fixed Resistor, Thin Film, 0.1W, 280000ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of 7-1879028-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research

Price & Stock for 7-1879028-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 42AJ6003
Newark Thin Film Resistors-Smd Rn 0805 280K 0.1% 10Ppm |Amp Te Connectivity 7-1879028-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.4840
$0.4840 Buy Now
DISTI # 7-1879028-1
Avnet Americas SMD Chip Resistor, 280 kOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 7-1879028-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel 0
  • 1,000 $0.3553
  • 2,000 $0.3452
  • 4,000 $0.3350
  • 6,000 $0.3249
  • 8,000 $0.3147
$0.3147 / $0.3553 Buy Now
DISTI # 71335703
RS RN 0805 280K 0.1% 10PPM 1K RL | TE Connectivity 7-1879028-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk 0
  • 1,000 $0.4800
  • 2,000 $0.4680
$0.4680 / $0.4800 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.3180
$0.3180 Buy Now
DISTI # AMP7-1879028-1
Heilind Electronics RN 0805 280K 0.1% 10PPM 1K RL Americas - 0 in Stock
  • 1,000 $0.3904
  • 2,000 $0.3845
  • 4,000 $0.3788
  • 20,000 $0.3389
$0.3389 / $0.3904 Buy Now
Onlinecomponents.com RN 0805 280K 0.1% 10PPM 1K RL RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.3927
  • 3,000 $0.3699
  • 5,000 $0.3643
  • 8,000 $0.3588
  • 10,000 $0.3454
  • 15,000 $0.3311
  • 25,000 $0.3083
  • 50,000 $0.2863
$0.2863 / $0.3927 Buy Now
DISTI # 47047821
Verical Res Thin Film 0805 280K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 1000
  • 1,000 $0.3700
$0.3700 Buy Now
DISTI # AMP7-1879028-1
Interstate Connecting Components RN 0805 280K 0.1% 10PPM 1K RL 0
  • 1,000 $0.3904
  • 2,000 $0.3845
  • 4,000 $0.3788
  • 20,000 $0.3389
$0.3389 / $0.3904 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # 7-1879028-1
Avnet Abacus SMD Chip Resistor, 280 kOhm, � 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability (Alt: 7-1879028-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757101968189
Chip1Stop Res Thin Film 0805 280K Ohm 0.1% 0.1W(1/10W) ?10ppm/C Molded SMD Paper T/R RoHS: Compliant 1000
  • 1,000 $0.4700
$0.4700 Buy Now
Master Electronics RN 0805 280K 0.1% 10PPM 1K RL RoHS: Compliant 1000 Partner Stock
  • 1,000 $0.3927
  • 3,000 $0.3699
  • 5,000 $0.3643
  • 8,000 $0.3588
  • 10,000 $0.3454
  • 15,000 $0.3311
  • 25,000 $0.3083
  • 50,000 $0.2863
$0.2863 / $0.3927 Buy Now

CAD Models for 7-1879028-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 7-1879028-1 by TE Connectivity

7-1879028-1
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
PRECISION
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Physical Dimension
2mm x 1.25mm x .55mm
Rated Power Dissipation (P)
0.1 W
Resistance
280000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. 7-1879028-1
    TE Connectivity
    Fixed Resistor, Thin Film, 0.1W, 280000ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 7-1879028-1

This table gives cross-reference parts and alternative options found for 7-1879028-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-1879028-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1676678-4 Fixed Resistor, Thin Film, 0.1W, 280000ohm, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT TE Connectivity 7-1879028-1 vs 1676678-4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7-1879028-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7-1879028-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 7-1879028-1 would you like to use for your alert(s)?
  • Please alert me when 7-1879028-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7-1879028-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7-1879028-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7-1879028-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7-1879028-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7-1879028-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: