-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 18.2ohm, SURFACE MOUNT, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC7967
|
Newark | Thin Film Res.-Smd Rp 2B 18R2 0.1% 15Ppm Cut |Amp Te Connectivity 7-1879253-0 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.7590 | Buy Now |
DISTI #
7-1879253-0
|
Avnet Americas | SMD Chip Resistor, 18.2 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 7-1879253-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 0Bag |
|
$0.4430 | Buy Now |
DISTI #
AMP7-1879253-0
|
Heilind Electronics | RP 2B 18R2 0.1% 15PPM CUT LENG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP 2B 18R2 0.1% 15PPM CUT LENGTH RoHS: Compliant |
100 Partner Stock 500 Factory Stock |
|
$0.4202 / $0.6359 | Buy Now |
DISTI #
7-1879253-0
|
Avnet Americas | SMD Chip Resistor, 18.2 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 7-1879253-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
7-1879253-0
|
Avnet Americas | SMD Chip Resistor, 18.2 Ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, High Power Precision - Bulk (Alt: 7-1879253-0) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days Container: Bulk | 500 Factory Stock |
|
$0.4180 / $0.5030 | Buy Now |
DISTI #
AMP7-1879253-0
|
Interstate Connecting Components | RP 2B 18R2 0.1% 15PPM CUT LENG | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 7-1879253-0
|
PEI Genesis | Fixed Resistor, Thin Film, 0 | 100 |
|
Buy Now | |
|
Powell Electronics | RP 2B 18R2 0.1% 15PPM CUT Min Qty: 250 | 300 |
|
$0.4300 / $0.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1879253-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1879253-0
TE Connectivity
RESISTOR, THIN FILM, 0.25W, 0.1%, 15ppm, 18.2ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 3.2mm x 1.6mm x .6mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |