-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.25W, 16000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1879619-8
|
Avnet Americas | Resistor, 16 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, Precision - Bulk (Alt: 7-1879619-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Bulk | 0 |
|
$0.3165 / $0.3809 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.3360 | Buy Now |
DISTI #
AMP7-1879619-8
|
Heilind Electronics | H8 16K 1% 25PPM | Americas - 0 in Stock |
|
$0.3647 / $0.4258 | Buy Now |
|
Onlinecomponents.com | H8 16K 1% 25PPM RoHS: Compliant | 0 |
|
$0.3298 / $0.4560 | Buy Now |
DISTI #
AMP7-1879619-8
|
Interstate Connecting Components | H8 16K 1% 25PPM | 0 |
|
$0.3647 / $0.4258 | Buy Now |
DISTI #
7-1879619-8
|
Avnet Abacus | Resistor, 16 kOhm, � 1%, 250 mW, Axial Leaded, Metal Film, Precision (Alt: 7-1879619-8) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | H8 16K 1% 25PPM RoHS: Compliant | 0 |
|
$0.3298 / $0.4560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-1879619-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-1879619-8
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 16000ohm, 350V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TAPE | |
Physical Dimension | 7.2mm x 2.5mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |