-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 649ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-2176310-6
|
Avnet Americas | Res Precision High Power Thin Film 0402 649 Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R - Tape and Reel (Alt: 7-2176310-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 3 Days Container: Reel | 0 |
|
$0.0876 / $0.0989 | Buy Now |
DISTI #
73AC1699
|
Avnet Americas | Res Precision High Power Thin Film 0402 649 Ohm 0.1% 1/16W ±25ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 73AC1699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 1000 Partner Stock |
|
$0.1740 / $0.4590 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0840 | Buy Now |
DISTI #
AMP7-2176310-6
|
Heilind Electronics | RP 1E 0.1W 649R 0.1% 25PPM 1K | Americas - 0 in Stock |
|
$0.1000 / $0.1334 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 649R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
DISTI #
AMP7-2176310-6
|
Interstate Connecting Components | RP 1E 0.1W 649R 0.1% 25PPM 1K | 0 |
|
$0.1000 / $0.1334 | Buy Now |
|
Master Electronics | RP 1E 0.1W 649R 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0790 / $0.1010 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-2176310-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-2176310-6
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 649ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for 7-2176310-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7-2176310-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402R-03-6490-B-P-LT | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 649ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Resistors | 7-2176310-6 vs PCF-W0402R-03-6490-B-P-LT |
CTTFR0402BTC6490 | RESISTOR, THIN FILM, 0.0625W, 0.1%, 25ppm, 649ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | Central Technologies | 7-2176310-6 vs CTTFR0402BTC6490 |