Part Details for 70-820.2S by EAO AG
Overview of 70-820.2S by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70-820.2S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC2741
|
Newark | Indicator-Element Single Chip Led Red, 2,0Vdc/20Ma |Eao 70-820.2S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $5.0200 | Buy Now |
DISTI #
70-820.2S-ND
|
DigiKey | INDICATOR-ELEMENT SINGLE CHIP LE Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.7622 / $7.7600 | Buy Now |
DISTI #
123-70-820.2S
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Indicator-Element Single Chip LED red, 2,0VDC/20mA RoHS: Compliant | 0 |
|
$3.7600 / $6.6200 | Order Now |
DISTI #
71596041
|
RS | Illumination Element, Single Chip LED-Red,2.0VDC,20mA, Lumi Intensity 160 mcd, PCB | EAO 70-820.2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.6100 / $4.8600 | RFQ |
DISTI #
000000000005554106
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Indicator-Element Single Chip LED red, 2,0VDC/20mA Min Qty: 1 | 9 |
|
$4.0000 / $4.9200 | Buy Now |