Part Details for 700-0112-083/6 by Cinch Connectors
Results Overview of 700-0112-083/6 by Cinch Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700-0112-083/6 Information
700-0112-083/6 by Cinch Connectors is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10112690-F01-12ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Right Angle Header, Surface Mount, Double Row, 24 Position, 2.00mm (0.079in) Pitch. | |
| 10112690-T01-12ULF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 24, 2mm (0.079in), Right Angle | |
| 10112684-G01-12ULF | Amphenol Communications Solutions | Unshrouded Right Angle Headers - Surface Mount - Single row - 12 Positions - 2.00mm (0.079in) |
Price & Stock for 700-0112-083/6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85553814
|
Verical | 700-0112-083/6 COO: United States Min Qty: 61 Package Multiple: 1 Date Code: 2013 | Americas - 61 |
|
$1.4070 | Buy Now |