Part Details for 700-2X20FT-1-K by 3M
Overview of 700-2X20FT-1-K by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700-2X20FT-1-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2900 / $4.9900 | Buy Now |
DISTI #
10020564
|
TestEquity LLC | 3M 700-2X20FT-1-K Vinyl Electrical Tape, 2" x 20 ft, 1" Core, Black, No Shrinkwrap, 700 Series | 0 |
|
$4.3100 | Buy Now |