Part Details for 7000-13061-3181300 by Murrelektronik GmbH
Results Overview of 7000-13061-3181300 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000-13061-3181300 Information
7000-13061-3181300 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 70007-001LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts | |
| 70005-001LF | Amphenol Communications Solutions | Din Accessory Shroud | |
| 70007-005LF | Amphenol Communications Solutions | Din Accessory Shroud 3x32 Back Side, Metal Inserts |
Price & Stock for 7000-13061-3181300
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
7000-13061-3181300
|
TME | Cable: for sensors/automation, M12, PIN: 3, straight, 13m, plug Min Qty: 1 | 0 |
|
$38.8700 / $44.2300 | RFQ |
US Tariff Estimator: 7000-13061-3181300 by Murrelektronik GmbH
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 7000-13061-3181300
7000-13061-3181300 Part Data Attributes
|
|
7000-13061-3181300
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-13061-3181300
Murrelektronik GmbH
Circular Connector,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard:Din En 61076-2-101, Ip65, Ip66k, Ip67; Rated Current (Signal): 4a; Rated Voltage:60v (Ac/Dc) | |
| Backshell Type | Solid | |
| Connector Type | Circular Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Male | |
| Contact Material | Not Specified | |
| Coupling Type | Threaded | |
| Empty Shell | No | |
| Filter Feature | No | |
| Insulator Material | Polyurethane | |
| Mating Information | Solid | |
| Mixed Contacts | No | |
| Mounting Type | Cable | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -30 °C | |
| Option | With Cable Assembly | |
| Reference Standard | Din | |
| Shell Finish | Nickel | |
| Shell Material | Zinc Alloy | |
| Termination Type | Wire | |
| Total Number of Contacts | 3 |