Part Details for 7000120677 by 3M Interconnect
Results Overview of 7000120677 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000120677 Information
7000120677 by 3M Interconnect is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7000120677
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
7000120677
|
Avnet Americas | EXL UNITIZED WHEEL, XL-UW, 2S FINE, 4 IN - Bulk (Alt: 7000120677) COO: United States of America (the) Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 3 Days Container: Bulk | 0 |
|
$13.8225 / $15.7971 | Buy Now |
|
DISTI #
517-7000120677
|
Mouser Electronics | Other Tools Scotch-Brite EXL Unitized Wheel, XL-UW, 2S Fine, 4 in x 1/4 in x 1/4in, 20 ea/Case | 0 |
|
$15.8400 / $16.3400 | Order Now |
|
DISTI #
MMM7000120677
|
Heilind Electronics | SCOTCH-BRITE EXL UNITIZED WHEE | Americas - 0 in Stock |
|
Buy Now |