Part Details for 7004-14541-7942000 by Murrelektronik GmbH
Results Overview of 7004-14541-7942000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7004-14541-7942000 Information
7004-14541-7942000 by Murrelektronik GmbH is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10145416-101LF | Amphenol Communications Solutions | OCTIS™ - Optical Solutions, Input Output Connectors, Octis Universal Plug Kit suitable for MPO OR LC Duplex 26mm | |
| 67227-004LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Double Row, 8 Position ,2.54mm (0.100in) Pitch | |
| 10114827-004LF | Amphenol Communications Solutions | 1.25mm Wire-to-Board Connector System TERMINAL, 30u\\ GOLD PLATING |
Price & Stock for 7004-14541-7942000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5088-7004-14541-7942000-ND
|
DigiKey | M12 MALE 0 SHIELDED, D-COD. WITH Min Qty: 1 Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
$195.7800 | Buy Now |
|
DISTI #
867-7004145417940000
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 male 0(degree)shielded, D-cod. with cable EN V4A, PUR 2x2xAWG22 shielded gn UL/CSA 20m | 0 |
|
$233.4400 | Order Now |
|
DISTI #
7004-14541-7942000
|
TME | Cable: for sensors/automation, M12, PIN: 4, straight, 20m, plug Min Qty: 1 | 0 |
|
$96.2200 / $109.4900 | RFQ |