Part Details for 700412R30B+/-10PPM by TT Electronics Resistors
Results Overview of 700412R30B+/-10PPM by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700412R30B+/-10PPM Information
700412R30B+/-10PPM by TT Electronics Resistors is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: 700412R30B+/-10PPM by TT Electronics Resistors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
700412R30B+/-10PPM Part Data Attributes
|
|
700412R30B+/-10PPM
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
700412R30B+/-10PPM
TT Electronics Resistors
Fixed Resistor, Wire Wound, 0.05W, 12.3ohm, 150V, 0.01% +/-Tol
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.80 | |
| Construction | Encapsulated | |
| JESD-609 Code | e0 | |
| Lead Length | 38.1 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 145 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Diameter | 2.5 Mm | |
| Package Length | 7.6 Mm | |
| Package Style | Axial | |
| Rated Power Dissipation (P) | 0.05 W | |
| Reference Standard | Mil-R-93 | |
| Resistance | 12.3 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Wire Wound | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Tolerance | 0.01% | |
| Working Voltage | 150 V |