Part Details for 700C4R7DTN2500XJ36 by Kyocera AVX Components
Results Overview of 700C4R7DTN2500XJ36 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
700C4R7DTN2500XJ36 Information
700C4R7DTN2500XJ36 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 700C4R7DTN2500XJ36
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700C4R7DTN2500XJ36
|
Avnet Americas | - Custom Tape W/Leader (Alt: 700C4R7DTN2500XJ36) COO: United States of America (the) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.2352 / $10.5860 | Buy Now |
|
DISTI #
581-700C4R7DTN250036
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT MLC C/E/H RoHS: Compliant | 0 |
|
$9.6200 / $16.4500 | Order Now |
US Tariff Estimator: 700C4R7DTN2500XJ36 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 700C4R7DTN2500XJ36
700C4R7DTN2500XJ36 Part Data Attributes
|
|
700C4R7DTN2500XJ36
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700C4R7DTN2500XJ36
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2325, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 20 Weeks | |
| Capacitance | 0.0000047 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.68 Mm | |
| JESD-609 Code | e3 | |
| Length | 5.84 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10.6383% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tray | |
| Positive Tolerance | 10.6383% | |
| Rated (DC) Voltage (URdc) | 2500 V | |
| Size Code | 2325 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 6.35 Mm |
Alternate Parts for 700C4R7DTN2500XJ36
This table gives cross-reference parts and alternative options found for 700C4R7DTN2500XJ36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700C4R7DTN2500XJ36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HQCCWA4R7DAT1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2325, | 700C4R7DTN2500XJ36 vs HQCCWA4R7DAT1A |
| HQCCWA4R7DAJ6A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2325, | 700C4R7DTN2500XJ36 vs HQCCWA4R7DAJ6A |
| HQCCWA4R7DA76A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2325, | 700C4R7DTN2500XJ36 vs HQCCWA4R7DA76A |
| HQCCWA4R7DA71A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2325, | 700C4R7DTN2500XJ36 vs HQCCWA4R7DA71A |
| 700C4R7DT2500XJ36 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2325, CHIP | 700C4R7DTN2500XJ36 vs 700C4R7DT2500XJ36 |
| HQCCWA4R7DAJ1A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 2325, | 700C4R7DTN2500XJ36 vs HQCCWA4R7DAJ1A |
| 700C4R7DWN2500XJ36 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 10.6383% +Tol, 10.6383% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 2325, CHIP | 700C4R7DTN2500XJ36 vs 700C4R7DWN2500XJ36 |