Part Details for 700A by Kyocera AVX Components
Overview of 700A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5700ACPZ-RL7 | Analog Devices | HART Industrial Comm IC, Low P | |
DC1700A | Analog Devices | LTC3613EWKH Demo Board ? VIN = | |
DC700A | Analog Devices | LTC3428EDD - 2.4MHz, 2-Phase B |
Price & Stock for 700A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDR12BP361AFUS\R100
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 360PF 50V 1% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
Buy Now |