Part Details for 700A5R6CW150XTV by Kyocera AVX Components
Overview of 700A5R6CW150XTV by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700A5R6CW150XTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700A5R6CW150XTV
|
Mouser Electronics | Silicon RF Capacitors / Thin Film 150V 5.6pF Tol 0.25pF Las Mkg Vertical RoHS: Compliant | 0 |
|
$1.4100 / $1.6000 | Order Now |