Part Details for 700B301GP200XC100 by Kyocera AVX Components
Overview of 700B301GP200XC100 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700B301GP200XC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581-700B301GP200XC10
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT | 0 |
|
$5.7000 / $10.0700 | Order Now |
Part Details for 700B301GP200XC100
700B301GP200XC100 CAD Models
700B301GP200XC100 Part Data Attributes:
|
700B301GP200XC100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
700B301GP200XC100
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 700B301GP200XC100
This table gives cross-reference parts and alternative options found for 700B301GP200XC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700B301GP200XC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201S42E301GV3E | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 700B301GP200XC100 vs 201S42E301GV3E |
201S42E301GT3W | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 700B301GP200XC100 vs 201S42E301GT3W |
201S42E301GV3S | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 700B301GP200XC100 vs 201S42E301GV3S |
201S42E301GT6Z | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0003 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 700B301GP200XC100 vs 201S42E301GT6Z |
201S42E301GV4S | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 700B301GP200XC100 vs 201S42E301GV4S |
201S42E301GT6U | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 700B301GP200XC100 vs 201S42E301GT6U |
201S42E301GT6W | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 700B301GP200XC100 vs 201S42E301GT6W |
201S42E301GV3W | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0003uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 700B301GP200XC100 vs 201S42E301GV3W |
700B301GW200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B301GP200XC100 vs 700B301GW200XT |
700B301GP200XT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1111, CHIP | Kyocera AVX Components | 700B301GP200XC100 vs 700B301GP200XT |