Part Details for 700C102FW1000XT by American Technical Ceramics Corp
Overview of 700C102FW1000XT by American Technical Ceramics Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 700C102FW1000XT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 250 |
|
$3.1500 / $3.5700 | Buy Now |
Part Details for 700C102FW1000XT
700C102FW1000XT CAD Models
700C102FW1000XT Part Data Attributes:
|
700C102FW1000XT
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
700C102FW1000XT
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 2325 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.19 mm | |
JESD-609 Code | e0 | |
Length | 6.35 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 2325 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.84 mm |
Alternate Parts for 700C102FW1000XT
This table gives cross-reference parts and alternative options found for 700C102FW1000XT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 700C102FW1000XT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC700C102FT1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs ATC700C102FT1000XI |
700C102FWN1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs 700C102FWN1000XC |
ATC700C102FPN1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs ATC700C102FPN1000XT |
ATC700C102FT1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs ATC700C102FT1000XC |
700C102FW1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs 700C102FW1000XC |
ATC700C102FTN1000XC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs ATC700C102FTN1000XC |
ATC700C102FP1000XT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs ATC700C102FP1000XT |
ATC700C102FWN1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs ATC700C102FWN1000XI |
700C102FP1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs 700C102FP1000XI |
700C102FPN1000XI | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.001uF, 2325, | American Technical Ceramics Corp | 700C102FW1000XT vs 700C102FPN1000XI |